+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 7" | |
Display resolution | 1024x600 | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 154.21x85.92mm | |
Dimensions | 192.96x121.4x4.6mm | |
Operating temperature | -20...70°C | |
Interface | LVDS | |
Luminosity | 360...510cd/m2 | |
Connector pinout layout | 1x6, 1x40 | |
Number of pins | 46 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | ST5021-G3-1, ST5651CB-G3-1 | |
Touchpad | capacitive |