+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH128800T006-ZFA

Display: TFT; 10.1"; 1280x800; Illumin: LED; Dim: 229.8x149x7mm

Manufacturer: POWERTIP

Manufacturer part number:
PH128800T006-ZFA
TME Symbol:
PH128800T006-ZFA

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
216.96x135.6mm
Dimensions
229.8x149x7mm
Operating temperature
-20...70°C
Interface
LVDS
Luminosity
450...500cd/m2
Connector pinout layout
1x40
Number of pins
40
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH128800T006-ZFA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order