+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH128800T006-ZHC01

Display: TFT; 10.1"; 1280x800; Illumin: LED; Dim: 229.8x149x12.6mm


Manufacturer: POWERTIP

Manufacturer part number:
PH128800T006-ZHC01
TME Symbol:
PH128800T006-ZHC01

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Illumination
LED
Window dimensions (H x W)
216.96x135.6mm
Dimensions
229.8x149x12.6mm
Interface
LVDS
Luminosity
800cd/m2
Connector pinout layout
1x5, 1x6, 1x40
Number of pins
51
Kind of controller
ILI2132
Touchpad
capacitive
Gross weight475.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH128800T006-ZHC01
0 in TME stock
Net price for quantities from 1000 pcs - 120.37 USDGross price for quantities from 1000 pcs - 120.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.