+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 10.1" | |
Display resolution | 1280x800 | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 216.96x135.6mm | |
Dimensions | 254.96x173.6x15.75mm | |
Operating temperature | -20...70°C | |
Interface | LVDS | |
Luminosity | 1kcd/m2 | |
Connector pinout layout | 1x5, 1x6, 1x40 | |
Number of pins | 51 | |
Kind of controller | ILI2132 | |
Touchpad | capacitive |