+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH128800T007-ZHA02

Display: TFT; 10.1"; 1280x800; Illumin: LED; Dim: 229.8x149x23.5mm

Manufacturer: POWERTIP

Manufacturer part number:
PH128800T007-ZHA02
TME Symbol:
PH128800T007-ZHA02

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
217.96x136.6mm
Dimensions
229.8x149x23.5mm
Interface
LVDS
Luminosity
1kcd/m2
Gross weight265.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules POWERTIP,
*
PH128800T007-ZHA02
0 in TME stock
Net price for quantities from 1 pcs - 126.24 USDGross price for quantities from 1 pcs - 126.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.