+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH192108T004-ZAC

Display: TFT; 23.8"; 1920x1080; Illumin: LED; Dim: 570x334.3x20mm


Manufacturer: POWERTIP

Manufacturer part number:
PH192108T004-ZAC
TME Symbol:
PH192108T004-ZAC

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
23.8"
Display resolution
1920x1080
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
527.04x296.46mm
Dimensions
570x334.3x20mm
Operating temperature
0...50°C
Luminosity
235...295cd/m2
Connector pinout layout
1x5, 1x6, 1x30
Number of pins
41
Kind of controller
ILI2521
Touchpad
capacitive
Interface
  • Dual-Channel LVDS
  • USB
Supply voltage
  • 4.5...5.5V DC
Gross weight700 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH192108T004-ZAC
0 in TME stock
Net price for quantities from 1 pcs - 310.49 USDGross price for quantities from 1 pcs - 310.49 USD
Net price for quantities from 3 pcs - 299.57 USDGross price for quantities from 3 pcs - 299.57 USD
Net price for quantities from 10 pcs - 289.66 USDGross price for quantities from 10 pcs - 289.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.