+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 15.6" | |
Display resolution | 1920x1080 | |
Illumination | LED | |
Contrast | 1000:1 | |
Window dimensions (H x W) | 344.16x193.59mm | |
Dimensions | 385.16x234.59x17mm | |
Luminosity | 500cd/m2 | |
Connector pinout layout | 1x5, 1x6, 1x8, 1x30 | |
Number of pins | 49 | |
Kind of controller | ILI2521 | |
Touchpad | capacitive |