+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH240320T062-LAA07

Display: TFT; 2.4"; 240x320; Illumin: LED; Dim: 42.72x61.46mm


Manufacturer: POWERTIP

Manufacturer part number:
PH240320T062-LAA07
TME Symbol:
PH240320T062-LAA07

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
2.4"
Display resolution
240x320
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
37.72x49.96mm
Dimensions
42.72x61.46mm
Luminosity
120...160cd/m2
Number of pins
39
Backlight colour
white
Kind of controller
ST7789VI
Touchpad
none
Interface
  • 16bit
  • 8080
Gross weight11.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH240320T062-LAA07
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 3 pcs - 11.50 USDGross price for quantities from 3 pcs - 11.50 USD
Net price for quantities from 10 pcs - 10.51 USDGross price for quantities from 10 pcs - 10.51 USD
Net price for quantities from 25 pcs - 10.00 USDGross price for quantities from 25 pcs - 10.00 USD