+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 2.8" | |
Display resolution | 240x320 | |
Illumination | LED | |
Contrast | 600:1 | |
Window dimensions (H x W) | 43.2x57.6mm | |
Dimensions | 55.8x75x5.15mm | |
Operating temperature | -20...70°C | |
Interface | 8/16-bit 80-system I/F | |
Luminosity | 220...300cd/m2 | |
Connector pinout layout | 1x8, 1x30 | |
Number of pins | 38 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | ST7789VI | |
Touchpad | capacitive |