+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH240320T068-LGG

Display: TFT; 2.8"; 240x320; Illumin: LED; Dim: 50x69.2x3.05mm


Manufacturer: POWERTIP

Manufacturer part number:
PH240320T068-LGG
TME Symbol:
PH240320T068-LGG

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
43.2x57.6mm
Dimensions
50x69.2x3.05mm
Operating temperature
-20...70°C
Interface
80-16bit parallel I/F
Luminosity
550...700cd/m2
Connector pinout layout
1x30
Number of pins
30
Tape pitch
1mm
Backlight colour
white
Kind of controller
ST7789VI
Touchpad
none
Supply voltage
  • 2.4...3.6V DC
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH240320T068-LGG
0 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 3 pcs - 8.68 USDGross price for quantities from 3 pcs - 8.68 USD
Net price for quantities from 10 pcs - 8.38 USDGross price for quantities from 10 pcs - 8.38 USD
Net price for quantities from 25 pcs - 8.08 USDGross price for quantities from 25 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.