+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 2" | |
Display resolution | 240x320 | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 30.6x40.8mm | |
Dimensions | 36.1x51x2.05mm | |
Operating temperature | -20...70°C | |
Interface | 16/18-bit 80-system | |
Connector pinout layout | 1x40 | |
Number of pins | 40 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Touchpad | none |