+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
Case - mm | 3535 | |
LED colour | cherry red | |
Viewing angle | 135° | |
Front | convex | |
Shape | batwing | |
Wavelength | 720...740nm | |
LED lens | transparent | |
LED current | 350mA | |
Operating voltage | 1.8...2.2V DC | |
Dimensions | 3.45x3.45x1.75mm | |
Mounting | SMD | |
Maximum power | 3W | |
Radiant power | 415...450mW | |
Manufacturer series | Phenix | |
PPF | 2.54...2.75µmol/sec | |
Operating temperature | -40...105°C |