+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH320480T009-LAA01

Display: TFT; 3.5"; 320x480; Illumin: LED; Dim: 55.26x84.69x2.7mm


Manufacturer: POWERTIP

Manufacturer part number:
PH320480T009-LAA01
TME Symbol:
PH320480T009-LAA01

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x480
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
48.96x73.44mm
Dimensions
55.26x84.69x2.7mm
Operating temperature
-20...70°C
Luminosity
350...430cd/m2
Connector pinout layout
1x45
Number of pins
45
Backlight colour
white
Kind of controller
ST7796S-G5
Touchpad
none
Interface
  • 16/18 RGB
  • MIPI
  • parallel 8080-series MCU
  • SPI
Supply voltage
  • 2.5...3.3V DC
Gross weight20.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH320480T009-LAA01
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.80 USDGross price for quantities from 1 pcs - 14.80 USD
Net price for quantities from 3 pcs - 13.00 USDGross price for quantities from 3 pcs - 13.00 USD
Net price for quantities from 8 pcs - 12.56 USDGross price for quantities from 8 pcs - 12.56 USD
Net price for quantities from 24 pcs - 12.11 USDGross price for quantities from 24 pcs - 12.11 USD
Packaging method by the manufacturer:Tray = 8 pcs