+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 3.5" | |
Display resolution | 320x480 | |
Illumination | LED | |
Contrast | 600:1 | |
Window dimensions (H x W) | 48.96x73.44mm | |
Dimensions | 58.4x93.4x3.95mm | |
Operating temperature | -20...70°C | |
Luminosity | 260...360cd/m2 | |
Connector pinout layout | 1x6, 1x45 | |
Number of pins | 51 | |
Tape pitch | 0.3mm | |
Backlight colour | white | |
Kind of controller | ST7796S-G5 | |
Touchpad | capacitive |