+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH480128T002-ZCA

Display: TFT; 3.9"; 480x128; Illumin: LED; Dim: 103.2x34.85x2.66mm

Manufacturer: POWERTIP

Manufacturer part number:
PH480128T002-ZCA
TME Symbol:
PH480128T002-ZCA

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
3.9"
Display resolution
480x128
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
95.04x25.34mm
Dimensions
103.2x34.85x2.66mm
Interface
24bit RGB
Luminosity
650cd/m2
Connector pinout layout
1x40
Number of pins
40
Kind of controller
ST7282A
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight15.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH480128T002-ZCA
3 in TME stock
Net price for quantities from 1 pcs - 11.10 USDGross price for quantities from 1 pcs - 11.10 USD
Net price for quantities from 3 pcs - 10.91 USDGross price for quantities from 3 pcs - 10.91 USD
No. of pieces (Multiplicity: 1)