+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH480272T005-IAA08

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 105.5x67.2x3.5mm

Manufacturer: POWERTIP

Manufacturer part number:
PH480272T005-IAA08
TME Symbol:
PH480272T005-IAA08

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
96.64x55.456mm
Dimensions
105.5x67.2x3.5mm
Interface
24bit RGB
Luminosity
300...400cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ST7257
Touchpad
none
Part status
Not recommended for new designs
Supply voltage
  • 3...3.6V DC
Gross weight50.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP
*
PH480272T005-IAA08
Product withdrawn from the offer
Use the specification table below to search for similar products