+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
Display features | anti-glare glass | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 95.04x53.856mm | |
Dimensions | 115.1x78.94x5.52mm | |
Operating temperature | -20...70°C | |
Interface | 24bit RGB | |
Luminosity | 400...465cd/m2 | |
Connector pinout layout | 1x6, 1x40 | |
Number of pins | 46 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | SC7283-G4 | |
Touchpad | capacitive |