+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 7" | |
Display resolution | 720x1280 | |
Display features | multi-touch | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 87.74x155.36mm | |
Dimensions | 120.24x189.32x5.45mm | |
Interface | MIPI | |
Luminosity | 320...400cd/m2 | |
Connector pinout layout | 1x6, 1x24 | |
Number of pins | 30 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | ILI9881C | |
Touchpad | capacitive |