+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH800480T013-IAC27

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 192.96x110.76x5.6mm


Manufacturer: POWERTIP

Manufacturer part number:
PH800480T013-IAC27
TME Symbol:
PH800480T013-IAC27

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
154.08x85.92mm
Dimensions
192.96x110.76x5.6mm
Operating temperature
-20...70°C
Interface
24bit RGB
Luminosity
230...320cd/m2
Connector pinout layout
1x6, 1x50
Number of pins
56
Tape pitch
0.5mm
Backlight colour
white
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight140 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH800480T013-IAC27
0 in TME stock
Net price for quantities from 1 pcs - 32.00 USDGross price for quantities from 1 pcs - 32.00 USD
Net price for quantities from 3 pcs - 31.76 USDGross price for quantities from 3 pcs - 31.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.