+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH800480T013-IFC05

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 186.8x110.56x10.4mm


Manufacturer: POWERTIP

Manufacturer part number:
PH800480T013-IFC05
TME Symbol:
PH800480T013-IFC05

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
154.88x86.72mm
Dimensions
186.8x110.56x10.4mm
Luminosity
380...460cd/m2
Connector pinout layout
1x6, 1x20, 1x50
Number of pins
76
Backlight colour
white
Kind of controller
FT813
Touchpad
capacitive
Interface
  • RGB
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight189.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules POWERTIP,
*
PH800480T013-IFC05
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 57.60 USDGross price for quantities from 1 pcs - 57.60 USD
Net price for quantities from 4 pcs - 54.48 USDGross price for quantities from 4 pcs - 54.48 USD
Packaging method by the manufacturer:Tray = 2 pcs