+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH800480T013-IHA02

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 164.9x100x3.4mm


Manufacturer: POWERTIP

Manufacturer part number:
PH800480T013-IHA02
TME Symbol:
PH800480T013-IHA02

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
154.08x85.92mm
Dimensions
164.9x100x3.4mm
Interface
24bit RGB
Luminosity
850...900cd/m2
Connector pinout layout
1x40
Number of pins
40
Backlight colour
white
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight118.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH800480T013-IHA02
0 in TME stock
Net price for quantities from 50 pcs - 54.10 USDGross price for quantities from 50 pcs - 54.10 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.