+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 4.3" | |
Display resolution | 800x480 | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 95.04x53.856mm | |
Dimensions | 105.5x67.2x2.6mm | |
Operating temperature | -30...80°C | |
Interface | 24bit RGB | |
Luminosity | 430...500cd/m2 | |
Connector pinout layout | 1x50 | |
Number of pins | 50 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | ILI5960T, ILI6128BT | |
Touchpad | none |