+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 800x480 | |
Illumination | LED | |
Contrast | 800:1 | |
Window dimensions (H x W) | 109x65.8mm | |
Dimensions | 137x95.5x4.9mm | |
Luminosity | 500cd/m2 | |
Connector pinout layout | 1x6, 1x40 | |
Number of pins | 46 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | ICNT8952, ST7262 | |
Touchpad | capacitive |