+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH800480T033-IBA01

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 121x75.9x3.1mm


Manufacturer: POWERTIP

Manufacturer part number:
PH800480T033-IBA01
TME Symbol:
PH800480T033-IBA01

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
108x64.8mm
Dimensions
121x75.9x3.1mm
Operating temperature
-20...70°C
Interface
24bit RGB
Luminosity
380...430cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ILI5960, ILI6122
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight70 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH800480T033-IBA01
0 in TME stock
Net price for quantities from 1 pcs - 18.20 USDGross price for quantities from 1 pcs - 18.20 USD
Net price for quantities from 3 pcs - 16.00 USDGross price for quantities from 3 pcs - 16.00 USD
Net price for quantities from 10 pcs - 15.40 USDGross price for quantities from 10 pcs - 15.40 USD
Net price for quantities from 25 pcs - 14.90 USDGross price for quantities from 25 pcs - 14.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.