+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 5" | |
Display resolution | 800x480 | |
Illumination | LED | |
Contrast | 600:1 | |
Window dimensions (H x W) | 108x64.8mm | |
Dimensions | 121x75.9x4.2mm | |
Operating temperature | -20...70°C | |
Interface | 24bit RGB | |
Luminosity | 280...330cd/m2 | |
Connector pinout layout | 1x40 | |
Number of pins | 40 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of controller | ILI5960, ILI6122 | |
Touchpad | resistance |