+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PH800480T037-ZAA

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 153.84x85.632mm

Manufacturer: POWERTIP

Manufacturer part number:
PH800480T037-ZAA
TME Symbol:
PH800480T037-ZAA

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
164.9x100mm
Dimensions
153.84x85.632mm
Operating temperature
-20...70°C
Interface
RGB
Luminosity
300...370cd/m2
Connector pinout layout
1x50
Number of pins
50
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ST72568
Touchpad
none
Supply voltage
  • 3.1...3.6V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH800480T037-ZAA
3 in TME stock
Net price for quantities from 1 pcs - 27.00 USDGross price for quantities from 1 pcs - 27.00 USD
Net price for quantities from 3 pcs - 26.14 USDGross price for quantities from 3 pcs - 26.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.