+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHB-5R0V155-R

Supercapacitor; THT; 1.5F; 5VDC; -10÷30%; 8.5x16.8x21.5mm; 310mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHB-5R0V155-R
TME Symbol:
PHB-5R0V155-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5V DC
Tolerance
-10...30%
Body dimensions
8.5x16.8x21.5mm
Terminal pitch
11.8mm
ESR value
310mΩ
Spatial orientation
vertical
Leakage current
10µA
Operating temperature
-25...70°C
Manufacturer series
PHB
Gross weight3.51 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHB-5R0V155-R
87 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 5 pcs - 5.28 USDGross price for quantities from 5 pcs - 5.28 USD
Net price for quantities from 7 pcs - 5.11 USDGross price for quantities from 7 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 15 pcs - 4.71 USDGross price for quantities from 15 pcs - 4.71 USD
Net price for quantities from 35 pcs - 4.35 USDGross price for quantities from 35 pcs - 4.35 USD
Net price for quantities from 50 pcs - 4.23 USDGross price for quantities from 50 pcs - 4.23 USD
Net price for quantities from 70 pcs - 4.13 USDGross price for quantities from 70 pcs - 4.13 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.05 USD
Net price for quantities from 500 pcs - 3.82 USDGross price for quantities from 500 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs