+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 1A / 15V DC | |
Switching method | ON-(ON) | |
Illumination | none | |
Leads | angled, for PCB | |
Electrical life | 10000 cycles | |
Max. contact resistance: | 20mΩ | |
Button shape | round | |
Contact material | brass | |
Contact plating | silver plated | |
Min. insulation resistance | 0.1GΩ | |
Mounting | THT | |
Body dimensions | 15x7.4x10mm | |
Manufacturer series | PHB | |
Kind of package | in-tray | |
Quantity in set/package | 84pcs. | |
Operating temperature | -10...60°C |