+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHBC10-0R8A0107V

Inductor: wire; THT; 107uH; 3A; R: 53mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC10-0R8A0107V
TME Symbol:
PHBC10-0R8A0107V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
107µH
Operating current
3A
Resistance
53mΩ
Operating temperature
-40...125°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC10-0R8A0107V
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 5 pcs - 5.13 USDGross price for quantities from 5 pcs - 5.13 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
Net price for quantities from 15 pcs - 4.32 USDGross price for quantities from 15 pcs - 4.32 USD
Net price for quantities from 25 pcs - 3.98 USDGross price for quantities from 25 pcs - 3.98 USD
Net price for quantities from 40 pcs - 3.70 USDGross price for quantities from 40 pcs - 3.70 USD
Net price for quantities from 80 pcs - 3.42 USDGross price for quantities from 80 pcs - 3.42 USD
Net price for quantities from 120 pcs - 3.34 USDGross price for quantities from 120 pcs - 3.34 USD
Net price for quantities from 240 pcs - 3.28 USDGross price for quantities from 240 pcs - 3.28 USD