+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHBC12-1R0A0051V

Inductor: wire; THT; 51uH; 5A; R: 28mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC12-1R0A0051V
TME Symbol:
PHBC12-1R0A0051V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
51µH
Operating current
5A
Resistance
28mΩ
Operating temperature
-40...125°C
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC12-1R0A0051V
0 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.58 USDGross price for quantities from 10 pcs - 4.58 USD
Net price for quantities from 25 pcs - 4.11 USDGross price for quantities from 25 pcs - 4.11 USD
Net price for quantities from 40 pcs - 3.85 USDGross price for quantities from 40 pcs - 3.85 USD
Net price for quantities from 80 pcs - 3.59 USDGross price for quantities from 80 pcs - 3.59 USD
Net price for quantities from 120 pcs - 3.51 USDGross price for quantities from 120 pcs - 3.51 USD
Net price for quantities from 280 pcs - 3.37 USDGross price for quantities from 280 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.