+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHBC24N-2R1B0039V

Inductor: wire; THT; 39uH; 30A; R: 6.8mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC24N-2R1B0039V
TME Symbol:
PHBC24N-2R1B0039V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
39µH
Operating current
30A
Resistance
6.8mΩ
Operating temperature
-40...125°C
Gross weight147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC24N-2R1B0039V
0 in TME stock
Net price for quantities from 12 pcs - 23.61 USDGross price for quantities from 12 pcs - 23.61 USD
Net price for quantities from 24 pcs - 22.79 USDGross price for quantities from 24 pcs - 22.79 USD
Net price for quantities from 36 pcs - 22.25 USDGross price for quantities from 36 pcs - 22.25 USD
Net price for quantities from 60 pcs - 21.64 USDGross price for quantities from 60 pcs - 21.64 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.