+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHBC24W-2R1A0311V

Inductor: wire; THT; 311uH; 15A; R: 20.1mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC24W-2R1A0311V
TME Symbol:
PHBC24W-2R1A0311V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
311µH
Operating current
15A
Resistance
20.1mΩ
Operating temperature
-40...125°C
Gross weight248 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC24W-2R1A0311V
0 in TME stock
Net price for quantities from 9 pcs - 44.77 USDGross price for quantities from 9 pcs - 44.77 USD
Net price for quantities from 18 pcs - 41.63 USDGross price for quantities from 18 pcs - 41.63 USD
Net price for quantities from 27 pcs - 40.67 USDGross price for quantities from 27 pcs - 40.67 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.