+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHBC24W-2R4A0174V

Inductor: wire; THT; 174uH; 20A; R: 11.8mΩ; -40÷125°C

Manufacturer: KEMET

Manufacturer part number:
PHBC24W-2R4A0174V
TME Symbol:
PHBC24W-2R4A0174V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
174µH
Operating current
20A
Resistance
11.8mΩ
Operating temperature
-40...125°C
Gross weight245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC24W-2R4A0174V
0 in TME stock
Net price for quantities from 9 pcs - 42.40 USDGross price for quantities from 9 pcs - 42.40 USD
Net price for quantities from 18 pcs - 40.92 USDGross price for quantities from 18 pcs - 40.92 USD
No. of pieces (Multiplicity: 9)