+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | holder | |
Mounting | push-in | |
Body material | polyamide | |
Flammability rating | UL94V-2 | |
Body colour | natural | |
T dimension | 4mm | |
Mounting hole dimensions | Ø4.8mm | |
Cable accessories application | cable ties |