+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHC-8

Holder; push-in; polyamide; UL94V-2; natural; T: 8.1mm; cable ties


Manufacturer: KSS WIRING

Manufacturer part number:
PHC-8
TME Symbol:
PHC-8

Specification

Manufacturer
KSS WIRING
Type of cable accessories
holder
Mounting
push-in
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
T dimension
8.1mm
Mounting hole dimensions
Ø6.2mm
Cable accessories application
cable ties
Design
Gross weight0.963 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties - Holders KSS WIRING,
*
PHC-8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 15 000 pcs