+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02041

Car loudspeakers; two-way; 100mm; 70W; 70÷20000Hz; 4Ω


Manufacturer: PHONOCAR

Manufacturer part number:
02041
TME Symbol:
PHONOCAR-02041

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
Selection Line
Kind of loudspeaker
two-way
Loudspeaker size
100mm
Power
70W
Bandwidth
70Hz...20kHz
Impedance
Loudspeaker depth
45mm
Kit contents
loudspeaker x2
Gross weight1.0597 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
02041
5 in TME stock
Net price for quantities from 1 set - 34.93 USDGross price for quantities from 1 set - 34.93 USD
Net price for quantities from 2 set - 30.27 USDGross price for quantities from 2 set - 30.27 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.