+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHP-3500-115

Power supply: switching; for building in; 3500W; 115VDC; 25.2A


Manufacturer: MEAN WELL

Manufacturer part number:
PHP-3500-115
TME Symbol:
PHP-3500-115

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
for building in
Power
3.5kW
Output voltage
115V DC
Output current
25.2A
Body dimensions
380x141x60mm
Operating temperature
-40...85°C
Electrical connection
screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
95%
Additional functions
active PFC
Output voltage range
110...160V DC
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • rated parameters obtained at full load
Gross weight4.5 kg
Certificates
EAN code4711287421018

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies MEAN WELL,
*
PHP-3500-115
0 in TME stock
Net price for quantities from 1 pcs - 1 077.31 USDGross price for quantities from 1 pcs - 1 077.31 USD
Net price for quantities from 5 pcs - 1 026.31 USDGross price for quantities from 5 pcs - 1 026.31 USD
Net price for quantities from 10 pcs - 980.90 USDGross price for quantities from 10 pcs - 980.90 USD
Net price for quantities from 20 pcs - 952.60 USDGross price for quantities from 20 pcs - 952.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.