+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 3.5kW | |
Output voltage | 230V DC | |
Output current | 15.2A | |
Number of outputs | 1 | |
Body dimensions | 380x141.4x60mm | |
Manufacturer series | PHP- 3500-HV | |
Operating temperature | -30...70°C | |
Electrical connection | screw terminals | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 95.5% |