+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHP-3500-48CAN

Power supply: switching; for building in,modular; 3.5kW; 48VDC

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
PHP-3500-48CAN
TME Symbol:
PHP-3500-48CAN

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
for building in, modular
Power
3.5kW
Output voltage
48V DC
Output current
73A
Number of outputs
1
Body dimensions
380x141.4x60mm
Manufacturer series
PHP-3500
Operating temperature
-30...70°C
Electrical connection
screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
96%
Additional functions
  • active PFC
  • CANBus
  • programmable output voltage
  • remote ON/OFF control
Supply voltage
  • 90...264V AC
  • 127...370V DC
Gross weight4.5 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies MEAN WELL,
See other products from this series.:
*
PHP-3500-48CAN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order