+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHPT60410NYX

Transistor: NPN; bipolar; 40V; 10A; LFPAK56,PowerSO8,SOT669


Manufacturer: NEXPERIA

Manufacturer part number:
PHPT60410NYX
TME Symbol:
PHPT60410NYX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
10A
Case
LFPAK56, PowerSO8, SOT669
Mounting
SMD
Kind of package
reel, tape
Frequency
128MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors NEXPERIA,
*
PHPT60410NYX
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product