+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 40V | |
Collector current | 15A | |
Case | LFPAK56, PowerSO8, SOT669 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 105MHz |