+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHV-5R4V255-R

Supercapacitor; THT; 2.5F; 5.4VDC; -10÷30%; 10.5x20.8x22.5mm; 75mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHV-5R4V255-R
TME Symbol:
PHV-5R4V255-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.5F
Operating voltage
5.4V DC
Tolerance
-10...30%
Body dimensions
10.5x20.8x22.5mm
Terminal pitch
5.3mm
ESR value
75mΩ
Spatial orientation
vertical
Leakage current
24µA
Operating temperature
-40...65°C
Manufacturer series
PHV
Gross weight4.95 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHV-5R4V255-R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 10 pcs - 6.90 USDGross price for quantities from 10 pcs - 6.90 USD
Net price for quantities from 25 pcs - 6.35 USDGross price for quantities from 25 pcs - 6.35 USD
Net price for quantities from 35 pcs - 6.09 USDGross price for quantities from 35 pcs - 6.09 USD
Net price for quantities from 50 pcs - 5.79 USDGross price for quantities from 50 pcs - 5.79 USD
Net price for quantities from 65 pcs - 5.55 USDGross price for quantities from 65 pcs - 5.55 USD
Net price for quantities from 100 pcs - 5.14 USDGross price for quantities from 100 pcs - 5.14 USD
Net price for quantities from 200 pcs - 4.87 USDGross price for quantities from 200 pcs - 4.87 USD
Net price for quantities from 500 pcs - 4.14 USDGross price for quantities from 500 pcs - 4.14 USD
Net price for quantities from 1000 pcs - 3.52 USDGross price for quantities from 1000 pcs - 3.52 USD
Packaging method by the manufacturer:
Bag = 100 pcs