+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHV-5R4V505-R

Supercapacitor; THT; 5F; 5.4VDC; -10÷30%; 10.5x20.8x32mm; 65mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHV-5R4V505-R
TME Symbol:
PHV-5R4V505-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
5.4V DC
Tolerance
-10...30%
Body dimensions
10.5x20.8x32mm
Terminal pitch
5.3mm
ESR value
65mΩ
Leakage current
28µA
Operating temperature
-40...65°C
Manufacturer series
PHV
Gross weight6.72 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHV-5R4V505-R
288 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 5 pcs - 6.30 USDGross price for quantities from 5 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.91 USDGross price for quantities from 10 pcs - 5.91 USD
Net price for quantities from 25 pcs - 5.29 USDGross price for quantities from 25 pcs - 5.29 USD
Net price for quantities from 50 pcs - 4.81 USDGross price for quantities from 50 pcs - 4.81 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
Net price for quantities from 500 pcs - 3.76 USDGross price for quantities from 500 pcs - 3.76 USD
Packaging method by the manufacturer:Bag = 100 pcs