+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHVL-3R9H255-R

Supercapacitor; THT; 2.5F; 3.9VDC; -10÷30%; 11x21.3x23mm; 80mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHVL-3R9H255-R
TME Symbol:
PHVL-3R9H255-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.5F
Operating voltage
3.9V DC
Tolerance
-10...30%
Body dimensions
11x21.3x23mm
Terminal pitch
5.3mm
ESR value
80mΩ
Spatial orientation
horizontal
Leakage current
4µA
Operating temperature
-40...65°C
Manufacturer series
PHVL
Gross weight4 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHVL-3R9H255-R
0 in TME stock
Net price for quantities from 100 pcs - 4.04 USDGross price for quantities from 100 pcs - 4.04 USD
Net price for quantities from 500 pcs - 3.81 USDGross price for quantities from 500 pcs - 3.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.