+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHVL-3R9H305-R

Supercapacitor; THT; 3F; 3.9VDC; -10÷30%; 9x17.3x32.5mm; 80mΩ; 4uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHVL-3R9H305-R
TME Symbol:
PHVL-3R9H305-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
3F
Operating voltage
3.9V DC
Tolerance
-10...30%
Body dimensions
9x17.3x32.5mm
Terminal pitch
11.8mm
ESR value
80mΩ
Spatial orientation
horizontal
Leakage current
4µA
Operating temperature
-40...65°C
Manufacturer series
PHVL
Gross weight4 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHVL-3R9H305-R
0 in TME stock
Net price for quantities from 100 pcs - 6.86 USDGross price for quantities from 100 pcs - 6.86 USD
Net price for quantities from 200 pcs - 6.61 USDGross price for quantities from 200 pcs - 6.61 USD
Net price for quantities from 300 pcs - 6.46 USDGross price for quantities from 300 pcs - 6.46 USD
Net price for quantities from 500 pcs - 6.22 USDGross price for quantities from 500 pcs - 6.22 USD
Net price for quantities from 600 pcs - 6.08 USDGross price for quantities from 600 pcs - 6.08 USD
Net price for quantities from 1200 pcs - 5.40 USDGross price for quantities from 1200 pcs - 5.40 USD
Net price for quantities from 3000 pcs - 4.30 USDGross price for quantities from 3000 pcs - 4.30 USD
Net price for quantities from 5400 pcs - 4.16 USDGross price for quantities from 5400 pcs - 4.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.