+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of capacitor | supercapacitor | |
Mounting | THT | |
Capacitance | 5F | |
Operating voltage | 3.9V DC | |
Tolerance | -10...30% | |
Body dimensions | 11x21.3x32.5mm | |
Terminal pitch | 5.3mm | |
ESR value | 70mΩ | |
Spatial orientation | horizontal | |
Leakage current | 5µA | |
Operating temperature | -40...65°C | |
Manufacturer series | PHVL |