+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHVL-3R9V505-R

Supercapacitor; THT; 5F; 3.9VDC; -10÷30%; 11x21.3x32.5mm; 70mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PHVL-3R9V505-R
TME Symbol:
PHVL-3R9V505-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
3.9V DC
Tolerance
-10...30%
Body dimensions
11x21.3x32.5mm
Terminal pitch
5.3mm
ESR value
70mΩ
Spatial orientation
vertical
Leakage current
5µA
Operating temperature
-40...65°C
Manufacturer series
PHVL
Gross weight6.865 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PHVL-3R9V505-R
5 in TME stock
Net price for quantities from 1 pcs - 12.29 USDGross price for quantities from 1 pcs - 12.29 USD
Net price for quantities from 200 pcs - 7.83 USDGross price for quantities from 200 pcs - 7.83 USD
Net price for quantities from 300 pcs - 7.65 USDGross price for quantities from 300 pcs - 7.65 USD
Net price for quantities from 600 pcs - 7.12 USDGross price for quantities from 600 pcs - 7.12 USD
Net price for quantities from 1000 pcs - 6.49 USDGross price for quantities from 1000 pcs - 6.49 USD
Net price for quantities from 1200 pcs - 6.22 USDGross price for quantities from 1200 pcs - 6.22 USD
Net price for quantities from 1500 pcs - 5.90 USDGross price for quantities from 1500 pcs - 5.90 USD
Net price for quantities from 2500 pcs - 5.16 USDGross price for quantities from 2500 pcs - 5.16 USD
Net price for quantities from 3000 pcs - 4.95 USDGross price for quantities from 3000 pcs - 4.95 USD
Net price for quantities from 5400 pcs - 4.46 USDGross price for quantities from 5400 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs