+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | peripheral circuit | |
Kind of integrated circuit | clock buffer, fanout buffer | |
Number of channels | 2 | |
Mounting | SMD | |
Case | QSOP20 | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Frequency | 133MHz | |
Number of inputs/outputs | 1/5 |