+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PI49FCT3807AHE

IC: peripheral circuit; clock buffer,fanout buffer; Ch: 1; 3.3VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
PI49FCT3807AHE
TME Symbol:
PI49FCT3807AHE

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock buffer, fanout buffer
Number of channels
1
Mounting
SMD
Case
SSOP20
Operating temperature
-40...85°C
Kind of package
tube
Frequency
66MHz
Number of inputs/outputs
1/10
Supply voltage
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: Other logic integrated circuits DIODES INCORPORATED,
*
PI49FCT3807AHE
0 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 132 pcs - 1.01 USDGross price for quantities from 132 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.