+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | interface | |
Coil voltage | 24V DC | |
Contacts configuration | SPDT | |
Contact current max. | 50mA | |
AC contacts rating @R | 0.05A / 30V AC | |
DC contacts rating @R | 0.05A / 36V DC | |
Switched voltage | max. 30V AC, max. 36V DC | |
Mounting | for DIN rail mounting | |
Manufacturer series | PI6 | |
Relay variant | interface | |
Operate time | 6ms | |
Release time | 10ms | |
Operating temperature | -40...60°C | |
Contact material | AgSnO2 | |
Body dimensions | 93.8x6.2x80mm | |
Contact resistance | 30mΩ | |
IP rating | IP20 | |
Coil power consumption | 400mW | |
Coil voltage min. | 19.2V DC | |
Coil voltage max. | 28V DC | |
Current rating | 50mA |